Nichicon LAR2G681MELC45

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
$ 7.834
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LAR2G681MELC45.

IHS

Datasheet2 pages3 years ago

Future Electronics

Nichicon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon LAR2G681MELC45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.834
$ 10.135
$ 10.135
Stock
54,787
25,170
25,170
Authorized Distributors
4
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
366 mΩ
366 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
2.12 A
2.12 A
2.12 A
Height - Seated (Max)
45.0088 mm
45.0088 mm
45.0088 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2007-09-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell Dubilier381LQ681M400A452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 400V 680muF ±20% 1.378Dia 35.00mm
PanasonicEET-HC2S681LA
Cap Aluminum 680uF 420V 20% (35 X 50mm) Snap-In 10mm 2100mA 2000h 105°C Bulk
United Chemi-ConEKMR451VSN681MA50S
Cap Aluminum Lytic 680uF 450V 20% (35 X 50mm) Snap-In 10mm 2360mA 2000h 105°C
United Chemi-ConEKMW421VSN681MA40S
Cap Aluminum Lytic 680uF 420V 20% (35 X 40mm) Snap-In 10mm 2110mA 2000h 105°C
United Chemi-ConEKMW451VSN681MA45S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount

Descriptions

Descriptions of Nichicon LAR2G681MELC45 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
卤20% 2.438A@50kHz 10mm 400V 680uF Plugin,D35xL45mm Horn-Type Electrolytic Capacitors ROHS
105degC Permissible Overvoltage Snap-in Terminal Type, 680 μ F, 400 V, -25 to 105°C, RoHS
Nichicon SCT
680¦ÌF 400V ¡À20% 10mm 2000h@ 105¡ãC 2.12A@ 120Hz,2.438A@ 50kHz ,D35xL45mm , 45mm*45mm
Al-snap in, -25 to 105°C, 400V/680µF, 35x45L, ±20% (M), 2000h, bulk (tray)
Snap In & Terminal/ Bulk |Nichicon LAR2G681MELC45
CAP ALUM 680UF 20% 400V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL