Cornell Dubilier 381LQ681M400A452

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 400V 680muF ±20% 1.378Dia 35.00mm
$ 6.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LQ681M400A452.

Master Electronics

Datasheet11 pages4 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.11%

Alternate Parts

Price @ 1000
$ 6.152
$ 10.135
$ 10.135
Stock
13,758
25,542
25,542
Authorized Distributors
6
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
PCB, Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
268 mΩ
366 mΩ
366 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
2.12 A
2.12 A
2.12 A
Height - Seated (Max)
45.0088 mm
45.0088 mm
45.0088 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEETHC2G681EA
CAPACITOR;ALUMINUM ELECTROLYTIC;SNAP-IN CAP HC 680UF 400V 105DEG C
PanasonicEET-HC2S681LA
Cap Aluminum 680uF 420V 20% (35 X 50mm) Snap-In 10mm 2100mA 2000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
PanasonicEET-HC2V681KF
Cap Aluminum 680uF 350V 20% (30 X 50mm) Snap-In 10mm 1700mA 2000h 105°C Bulk
Cornell Dubilier380LQ681M400A452
Cap Aluminum Lytic 680uF 400V 20% (35 X 45mm) Snap-In 10mm 0.293 Ohm 2960mA 2000h 85C
United Chemi-ConEKMR451VSN681MA50S
Cap Aluminum Lytic 680uF 450V 20% (35 X 50mm) Snap-In 10mm 2360mA 2000h 105°C

Descriptions

Descriptions of Cornell Dubilier 381LQ681M400A452 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 400V 680muF ±20% 1.378Dia 35.00mm
381LQ Series 680 uF 400 V ±20 % Snap-In Aluminum Electrolytic Capacitor
CAPACITOR, AL ELECTROLYTIC, 680 UF, 400VDC, 450VDC, +/- 20%, A45, SNAP-IN MOUNT
Cap Aluminum Lytic 680uF 400V 20% (35 X 45mm) Snap-In 10mm 0.268 Ohm 2.12A 2000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Snap In 400Volts 680uF 35X45
Aluminum Electrolytic Capacitor, 680Uf, 400V; Capacitance:680Μf; Voltage(Dc):400V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:10Mm Rohs Compliant: Yes |Cornell Dubilier 381LQ681M400A452

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor