United Chemi-Con EKMQ401VSN681MA45S

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 400V 680muF ±20% 1.378Dia 35.00mm
$ 10.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMQ401VSN681MA45S.

IHS

Datasheet5 pages3 years ago
Datasheet0 pages0 years ago

United Chemi-Con

Electro Sonic

DigiKey

Inventory History

3 month trend:
+11.89%

Alternate Parts

Price @ 1000
$ 10.122
$ 8.777
$ 8.777
Stock
24,317
65,146
65,146
Authorized Distributors
6
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Screw
Chassis Mount
Chassis Mount
Case/Package
Aluminum
-
-
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
366 mΩ
-
-
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
2.12 A
2.12 A
2.12 A
Height - Seated (Max)
45.0088 mm
35.0012 mm
35.0012 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell Dubilier381LQ681M400A452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 400V 680muF ±20% 1.378Dia 35.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LAR 400V 680muF ±20% 1.378Dia 35.00mm
United Chemi-ConEKMR451VSN681MA50S
Cap Aluminum Lytic 680uF 450V 20% (35 X 50mm) Snap-In 10mm 2360mA 2000h 105°C
PanasonicEET-HC2S681LA
Cap Aluminum 680uF 420V 20% (35 X 50mm) Snap-In 10mm 2100mA 2000h 105°C Bulk
United Chemi-ConEKMQ351VSN681MR50S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 350V 680muF ±20% 1.181Dia 30.00mm
PanasonicEET-HC2V681EA
Cap Aluminum 680uF 350V 20% (35 X 40mm) Snap-In 10mm 0.244 Ohm 1700mA 2000h 105°C Bulk

Descriptions

Descriptions of United Chemi-Con EKMQ401VSN681MA45S provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 400V 680muF ±20% 1.378Dia 35.00mm
Cap Aluminum Lytic 680uF 400V 20% (35 X 45mm) Snap-In 10mm 2120mA 2000h 105°C
Bulk / Capacitor, Aluminum, 400 V, Cap.680 , Dia.35 , Leng.45
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
±20% 2.12A@120Hz 10mm 400V 680uF Plugin,D35xL45mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con