Panasonic EETHD2G681LJ

Cap Aluminum 680uF 400V 20% (35 X 40mm) 10mm 2120mA 3000 hr 105°C Bulk
$ 14.45
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EETHD2G681LJ.

IHS

Datasheet2 pages12 years ago

Newark

Master Electronics

CAD Models

Download Panasonic EETHD2G681LJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.45
$ 8.385
$ 8.385
Stock
160
481
481
Authorized Distributors
2
5
5
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
2.12 A
1.8 A
1.8 A
Height - Seated (Max)
42.0116 mm
42.0116 mm
42.0116 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2010-09-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-03-31
LTD Date2015-06-30

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
GN Series 680 uF 420 V 105°C Ø35 x 50 mm Snap-In Aluminum Electrolytic Cap
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 400V 680muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Cornell DubilierSLP681M400H4P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLP0712TE (750W) 400V 680muF ±20% 1.378Dia 35.00mm
Cornell Dubilier383LX681M450N062
Cap Aluminum Lytic 680uF 450V 20% (40 X 63mm) PC Pin 10mm 0.244 Ohm 2500mA 3000h 105C

Descriptions

Descriptions of Panasonic EETHD2G681LJ provided by its distributors.

Cap Aluminum 680uF 400V 20% (35 X 40mm) 10mm 2120mA 3000 hr 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
CAP, 680µF, 400V, ALU ELEC, SNAP IN; Capacitance: 680µF; Voltage Rating: 400V; Product Range: -; Lifetime @ Temperature: 3000 hours @ 105°C; Capacitance Tolerance: ± 20%; Capacitor Terminals: Quick Connect, Snap-In; Diameter: 3
CAPACITOR ALUM ELEC, 680UF, 20%, 400V, SNAP-IN; Product Range:PANASONIC - HD Series; Capacitance:680µF; Capacitance Tolerance:± 20%; Diameter:35mm; Height:40mm; Lead Spacing:10mm; Life Time @ Temperature:3000 hours @ 105°C; Series:HD;RoHS Compliant: Yes
CAPACITOR, SNAP IN, 400V, 680UF; Capacitance:680µF; Capacitance Tolerance:± 20%; Voltage Rating:400V; Life Time @ Temperature:3000 hours @ 105°C; Height:40mm; Diameter:35mm; Capacitor Case Style:CAN; Capacitor Terminals:Quick Connect / Snap-In; Lead Spacing:10mm; Operating Temperature Range:-25°C to +105°C; AC Ripple Current @ 120Hz:2.12mA; Capacitor Mounting:Through Hole

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EET-HD2G681LJ