United Chemi-Con ELXS401VSN681MA45S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
$ 11.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXS401VSN681MA45S.

IHS

Datasheet4 pages3 years ago
Datasheet3 pages15 years ago

Master Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
-43.84%

Alternate Parts

Price @ 1000
$ 11.32
$ 10.135
$ 10.135
Stock
51,410
31,419
31,419
Authorized Distributors
6
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Screw
Screw
Screw
Case/Package
Aluminum
Aluminum
Aluminum
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
366 mΩ
366 mΩ
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
2.4 A
2.12 A
2.12 A
Height - Seated (Max)
47.498 mm
45.0088 mm
45.0088 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLG 450V 680muF ±20% 1.378Dia 35.00mm
Wurth Elektronik861101486028
WCAP-AIL8 Aluminum Electrolytic Capacitors
United Chemi-ConEKMR451VSN681MA50S
Cap Aluminum Lytic 680uF 450V 20% (35 X 50mm) Snap-In 10mm 2360mA 2000h 105°C
United Chemi-ConEKMW421VSN681MA40S
Cap Aluminum Lytic 680uF 420V 20% (35 X 40mm) Snap-In 10mm 2110mA 2000h 105°C
GN Series 680 uF 420 V 105°C Ø35 x 50 mm Snap-In Aluminum Electrolytic Cap
United Chemi-ConEKMW401VSN681MR45S
Cap Aluminum Lytic 680uF 400V 20% (30 X 45mm) Snap-In 10mm 2290mA 2000h 105C

Descriptions

Descriptions of United Chemi-Con ELXS401VSN681MA45S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Cap Aluminum Lytic 680uF 400V 20%( 35 X 45mm) Snap-In 10mm 2400mA 5000h 105C Bulk
±20% 2.4A@120Hz 10mm 400V 680uF Plugin Horn-Type Electrolytic Capacitors ROHS
Cap, Alu Elec, 680Uf, 400V, Rad Can Smd; Capacitance:680Μf; Voltage(Dc):400V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Product Diameter:35Mm Rohs Compliant: Yes |Chemi-Con ELXS401VSN681MA45S
CAP, 680µF, 400V, ALU ELEC, SNAP IN; Capacitance: 680µF; Voltage Rating: 400V; Product Range: LXS Series; Lifetime @ Temperature: 5000 hours @ 105°C; Capacitance Tolerance: ± 20%; Capacitor Terminals: Quick Connect, Snap-In; Diameter: 35mm; Lead Spacing: 10mm; Operating Temperature Min: -25°C; Operating Temperature Max: 105°C; Height: 45mm; ESR: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELXS401VSN681MA45S.