Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FC1J122L

Aluminum Electrolytic Capacitor, 1200 uF, 63 V, ± 20%, 5000 hours @ 105°C, Radial Leaded

$ 1.389
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1J122L.

IHS

Datasheet17 pages7 years ago

Panasonic

element14 APAC

Farnell

Master Electronics

Inventory History

3 month trend:
-0.60%

CAD Models

Download Panasonic EEU-FC1J122L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-FC1H122
Cap Aluminum 1200uF 50V 20% (16 X 31.5mm) Radial 7.5mm 2700mA 5000h 105°C Bulk
United Chemi-ConEGPA500ELL122ML30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1200uF
United Chemi-ConEGPA500ELL122MK40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
United Chemi-ConEGPA630ELL122ML40S
Cap Aluminum Lytic 1200uF 63V 20% (16 X 40mm) Radial 7.5mm 0.036 Ohm 2900mA 5000h 125C Automotive Bulk
PanasonicEEU-FC1H122S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
NichiconUPJ1H122MHD
UPJ Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 1200muF 50V

Descriptions

Descriptions of Panasonic EEU-FC1J122L provided by its distributors.

Aluminum Electrolytic Capacitor, 1200 uF, 63 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
Cap Aluminum 1200uF 63V 20% (16 X 40mm) Radial 7.5mm 2825mA 5000 hr 105°C Bulk
Avnet Japan
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 63V 1200muF ±20% 0.630Dia 16.00mm
Panasonic EEUFC1J122L - Aluminum Electrolytic Capacitors (Radial Lead Type)
CAPACITOR;ALUMINUM ELECTROLYTIC;FC RADIAL ELEC CAP 1200UF 63V
Aluminum Electrolytic Capacitors - Radial Leaded 1200uF 63volts AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Aluminum Electrolytic Capacitors, 1200uF, 63V, -55 to 105¡C
Panasonic SCT
Cap, 1200Μf, 63V, 20%; Capacitance:1200Μf; Voltage Rating:63V; Product Range:Fc Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:16Mm; Lead Spacing:7.5Mm; Height:40Mm; Operating Temperature Min:-55°C; Rohs Compliant: Yes |Panasonic EEUFC1J122L

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFC1J122L