Cornell Dubilier 381LX122M250A452

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 250V 1200muF ±20% 1.378Dia 35.00mm
$ 6.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LX122M250A452.

Master Electronics

Datasheet11 pages3 years ago

New Yorker Electronics

Sager Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.23
$ 4.075
Stock
4,858
44,750
Authorized Distributors
6
6
Capacitance
1.2 mF
1.2 mF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
166 mΩ
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
2.3 A
2.6 A
Height - Seated (Max)
46.99 mm
45.0088 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2001-02-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECOS2EB122EA
Capacitor Aluminum 1200uF 250VDC 20% 35 X 45mm Snap-In 10mm 0.166 Ohm 2300mA 3000 hr Bulk
Cornell DubilierSLP122M200E4P3
Aluminum Electrolytic Capacitors - Snap In 1200uF 200V 20% 105C
Cornell Dubilier380LX122M200K452
ALUMINUM ELECTROLYTIC CAPACITOR 1200UF 200V 20%, SNAP-IN
PanasonicECE-T2EA122EA
Cap Aluminum 1200uF 250V 20% (35 X 50mm) Snap-In 0.18 Ohm 2300mA 3000h 105°C Bulk
Cornell DubilierSLPX122M200E7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 200V 1200muF ±20% 1.181Dia 30.00mm
PanasonicEET-HC2E122DA
Cap Aluminum 1200uF 250V 20% (30 X 45mm) Snap-In 10mm 0.138 Ohm 2300mA 2000h 105°C Bulk

Descriptions

Descriptions of Cornell Dubilier 381LX122M250A452 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 250V 1200muF ±20% 1.378Dia 35.00mm
Cap Aluminum Lytic 1200uF 250V 20% (35 X 45mm) Snap-In 10mm 0.166 Ohm 2300mA 3000h 105C
Aluminum Electrolytic Capacitors - Snap In 1200uF 250V 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Aluminum Electrolytic Capacitor 1200Uf 250V 20%, Snap-In; Capacitance:1200Μf; Voltage(Dc):250V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier 381LX122M250A452

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor