Cornell Dubilier 381LR122M200K042

Capacitors, Aluminum Electrolytic, Snap In 1200uF 200V 20% | Cornell-Dubilier 381LR122M200K042
$ 4.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LR122M200K042.

Master Electronics

Datasheet6 pages4 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.92
$ 3.5
$ 3.5
Stock
2,449
335,829
335,829
Authorized Distributors
5
6
6
Capacitance
1.2 mF
1.2 mF
1.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
124 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
3.13 A
2.65 A
2.65 A
Height - Seated (Max)
42.0116 mm
40.005 mm
40.005 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicEET-ED2E122EA
Cap Aluminum 1200uF 250V 20% (35 X 45mm) 10mm 0.124 Ohm 3130mA 3000 hr 105°C Bulk
PanasonicEETED2D122EA
Cap Aluminum 1200uF 200V 20% (35 X 35mm) 10mm 0.124 Ohm 3130mA 3000 hr 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 160V 1200muF ±20% 0.984Dia 25.00mm
United Chemi-ConEKMS251VSN122MA35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1200uF
KYOCERA AVXLGU2E122MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 250V 1200muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Cornell Dubilier 381LR122M200K042 provided by its distributors.

Capacitors, Aluminum Electrolytic, Snap In 1200uF 200V 20% | Cornell-Dubilier 381LR122M200K042
Cap Aluminum Lytic 1200uF 200V 20% (30 X 40mm) Snap-In 10mm 0.124 Ohm 3130mA 3000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 1200Uf, 200V; Capacitance:1200Μf; Voltage(Dc):200V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Esr:0.124Ohm Rohs Compliant: Yes |Cornell Dubilier 381LR122M200K042

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor