Cornell Dubilier SLP122M200E4P3

Aluminum Electrolytic Capacitors - Snap In 1200uF 200V 20% 105C
$ 10.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLP122M200E4P3.

Electro Sonic

Datasheet9 pages4 years ago

Sager Electronics

New Yorker Electronics

Farnell

Master Electronics

Inventory History

3 month trend:
-9.44%

Alternate Parts

Price @ 1000
$ 10.83
$ 3.592
Stock
10,728
8,925
Authorized Distributors
6
2
Capacitance
1.2 mF
1.2 mF
Mount
PCB, Through Hole
-
Case/Package
Radial
-
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
166 mΩ
80 mΩ
Life (Hours)
3000 hours
2000 hours
Ripple Current
2.65 A
2.3 A
Height - Seated (Max)
45.0088 mm
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell Dubilier381LX122M250A452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 250V 1200muF ±20% 1.378Dia 35.00mm
Cornell Dubilier381LX122M200K052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 200V 1200muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX122M200E4P3
Capacitor; Aluminum Electrolytic; Cap 1200uF; Tol20%; Snap In; Vol-Rtg 200V; 30X45
PanasonicECO-S2DP122DA
Cap Aluminum 1200uF 200V 20% (30 X 45mm) Snap-In 10mm 0.166 Ohm 3500mA 3000h 85°C Bulk
KYOCERA AVXLGU2E122MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 250V 1200muF ±20% 1.378Dia 35.00mm
PanasonicECE-T2EA122EA
Cap Aluminum 1200uF 250V 20% (35 X 50mm) Snap-In 0.18 Ohm 2300mA 3000h 105°C Bulk

Descriptions

Descriptions of Cornell Dubilier SLP122M200E4P3 provided by its distributors.

Aluminum Electrolytic Capacitors - Snap In 1200uF 200V 20% 105C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLP0712TE (750W) 200V 1200muF ±20% 1.181Dia 30.00mm
Cap Aluminum Lytic 1200uF 200V 20% (30 X 45mm) Snap-In 10mm 0.166 Ohm 2.65A 3000h 105C
Capacitor;Aluminum Electrolytic;Cap 1200uF;Tol20%;Snap In;Vol-Rtg 200V;30X45 | Cornell-Dubilier SLP122M200E4P3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Aluminum Electrolytic Capacitor Polarized
ALUMINUM ELECTROLYTIC CAPACITOR, PO;
ALUMINUM ELECTROLYTIC CAPACITOR 1200UF 2; ALUMINUM ELECTROLYTIC CAPACITOR 1200UF 200V 20%, SNAP-IN; Capacitance:1200µF; Voltage(DC):200V; Voltage(AC):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime
Aluminum Electrolytic Capacitor 1200Uf 200V 20%, Snap-In; Rango De Producto:Serie Cap; Capacidad:1200Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:200V; Diámetro:30Mm; Resistencia Esr:0.166Ohm; Altura:45Mm; Núm. De Contactos:2 |Cornell Dubilier SLP122M200E4P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor