Nichicon LGU1K122MELZ

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 80V 1200muF ±20% 0.866Dia 22.00mm
$ 1.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGU1K122MELZ.

Future Electronics

Datasheet5 pages3 years ago
Datasheet5 pages16 years ago
Datasheet5 pages10 years ago

Nichicon SCT

Inventory History

3 month trend:
-15.18%

CAD Models

Download Nichicon LGU1K122MELZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.5
$ 1.29
Stock
1,031,211
12,830
Authorized Distributors
6
2
Capacitance
1.2 mF
1.2 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
80 V
80 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
1.44 A
1.44 A
Height - Seated (Max)
32.004 mm
32.004 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconLGU2A122MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 100V 1200muF ±20% 0.984Dia 25.00mm
NichiconLGU2A122MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 100V 1200muF ±20% 1.181Dia 30.00mm
PanasonicECO-S1KA122BA
Cap Aluminum 1200uF 80V 20% (22 X 30mm) Snap-In 10mm 0.166 Ohm 1500mA 3000h 105°C Bulk
Cornell DubilierSLP122M063A1P3
Aluminum Electrolytic Capacitors - Snap In 1200uF 63V 20% 105C
NichiconLLS1K122MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 80V 1200muF ±20% 0.866Dia 22.00mm
PanasonicECO-S1JA122BA
Cap Aluminum 1200uF 63V 20% (22 X 25mm) Snap-In 10mm 0.235 Ohm 1400mA 3000h 105°C Bulk

Descriptions

Descriptions of Nichicon LGU1K122MELZ provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 80V 1200muF ±20% 0.866Dia 22.00mm
Cap Aluminum Lytic 1200uF 80V 20% (22 X 30mm) Snap-In 10mm 1440mA 3000h 105C Bulk
LGU Series 1200 uF 80 V 105 °C Ø 22 x 30 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitors - Snap In 80volts 1200uF 105c 22x30x10L/S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
卤20% 1.44A@120Hz 10mm 80V 1200uF Plugin,D22xL30mm Horn-Type Electrolytic Capacitors ROHS
1.2mF 80V ¡À20% 10mm 3000h@ 105¡ãC 1.44A@ 120Hz,1.656A@ 50 kHz ,D22xL30mm , 22mm*30mm*32mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL