Rubycon 80MXC1200MEFCSN22X30

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
$ 1.29
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 80MXC1200MEFCSN22X30.

IHS

Datasheet4 pages9 years ago

Newark

CAD Models

Download Rubycon 80MXC1200MEFCSN22X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 10 months ago)

Related Parts

NichiconLGU1K122MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 80V 1200muF ±20% 0.866Dia 22.00mm
NichiconLGU2A122MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 100V 1200muF ±20% 0.984Dia 25.00mm
PanasonicECO-S1KA122BA
Cap Aluminum 1200uF 80V 20% (22 X 30mm) Snap-In 10mm 0.166 Ohm 1500mA 3000h 105°C Bulk
NichiconLGU2A122MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 100V 1200muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLP122M063A1P3
Aluminum Electrolytic Capacitors - Snap In 1200uF 63V 20% 105C
Cornell Dubilier381LX122M063H012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 63V 1200muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of Rubycon 80MXC1200MEFCSN22X30 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
±20% 1.44A@120Hz 10mm 80V 1200uF Plugin,D22xL30mm Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 1200UF 20% 80V SNAP TH
CAPACITOR ALUM ELECT, 1200UF, 80V, 20%, RADIAL; Capacitance:1200µF; Capacitance Tolerance:± 20%; Diameter:22mm; Height:30mm; Lead Spacing:10mm; Life Time @ Temperature:3000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG