Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon LLS1K122MELZ

Cap Aluminum Lytic 1200uF 80V 20% (22 X 25mm) Snap-In 10mm 1770mA 3000h 85C Bulk
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LLS1K122MELZ.

IHS

Datasheet5 pages3 years ago

Nichicon SCT

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
+92.61%

CAD Models

Download Nichicon LLS1K122MELZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.56
$ 2.33
$ 2.33
Stock
849
1,957
1,957
Authorized Distributors
6
2
2
Capacitance
1.2 mF
1.2 mF
1.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
-
-
Voltage Rating (DC)
80 V
80 V
80 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
1.77 A
2.24 A
2.24 A
Height - Seated (Max)
27.0002 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NichiconLGU2A122MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 100V 1200muF ±20% 0.984Dia 25.00mm
PanasonicECO-S1JA122BA
Cap Aluminum 1200uF 63V 20% (22 X 25mm) Snap-In 10mm 0.235 Ohm 1400mA 3000h 105°C Bulk
Cornell DubilierSLP122M063A1P3
Aluminum Electrolytic Capacitors - Snap In 1200uF 63V 20% 105C
NichiconLGU1K122MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 80V 1200muF ±20% 0.866Dia 22.00mm
NichiconLGU2A122MELZ
Aluminum Electrolytic Capacitors - Snap In 100volts 1200uF 0.2 22x40 105c
Cornell Dubilier381LX122M063H012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 63V 1200muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of Nichicon LLS1K122MELZ provided by its distributors.

Cap Aluminum Lytic 1200uF 80V 20% (22 X 25mm) Snap-In 10mm 1770mA 3000h 85C Bulk
LS Series 1200 uF 80 V 85°C Ø25 x 22 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
卤20% 1.77A@120Hz 10mm 80V 1200uF Plugin,D22xL27mm Horn-Type Electrolytic Capacitors ROHS
1.2mF 80V ±20% 10mm 3000h@ 85°C 1.77A@ 120Hz,2.0355A@ 50kHz Plugins,D22xL27mm snap-in mounting,Through hole mounting 25mm(Length)*27mm(height)

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL