Nichicon LGU2A122MELA

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 100V 1200muF ±20% 0.984Dia 25.00mm
$ 1.984
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGU2A122MELA.

IHS

Datasheet5 pages3 years ago

Nichicon SCT

TME

_legacy Avnet

Inventory History

3 month trend:
-16.36%

CAD Models

Download Nichicon LGU2A122MELA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.984
$ 3.701
$ 3.701
Stock
31,456
777
777
Authorized Distributors
6
6
6
Capacitance
1.2 mF
1.2 mF
1.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
221 µΩ
221 µΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
1.76 A
1.56 A
1.56 A
Height - Seated (Max)
32.004 mm
32.004 mm
32.004 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconLGU1K122MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 80V 1200muF ±20% 0.866Dia 22.00mm
PanasonicECO-S1KA122BA
Cap Aluminum 1200uF 80V 20% (22 X 30mm) Snap-In 10mm 0.166 Ohm 1500mA 3000h 105°C Bulk
NichiconLGU1K122MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 80V 1200muF ±20% 0.984Dia 25.00mm
NichiconLLS1K122MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 80V 1200muF ±20% 0.866Dia 22.00mm
PanasonicECO-S2AA122BA
Cap Aluminum 1200uF 100V 20% (22 X 40mm) Snap-In 10mm 0.152 Ohm 1800mA 3000h 105°C Bulk
United Chemi-ConESMH101VSN122MP30T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1200uF

Descriptions

Descriptions of Nichicon LGU2A122MELA provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 100V 1200muF ±20% 0.984Dia 25.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
卤20% 1.56A@120Hz 10mm 100V 1200uF Plugin,D25xL30mm Horn-Type Electrolytic Capacitors ROHS
1.2mF 100V ¡À20% 10mm 3000h@ 105¡ãC 1.56A@ 120Hz,2.024A@ 50 kHz ,D25xL30mm , 25mm*30mm*32mm
Capacitor,1.2Mf,100Vdc,20-% Tol,20+% Tol |Nichicon LGU2A122MELA
105degC Standard Snap-in Terminal Type, 1200 μ F, 100 V, -40 to 105°C, RoHS
Nichicon SCT
CAP ALUM 1200UF 20% 100V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL