Cornell Dubilier SLP122M063A1P3

Aluminum Electrolytic Capacitors - Snap In 1200uF 63V 20% 105C
$ 1.976
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLP122M063A1P3.

Electro Sonic

Datasheet9 pages4 years ago
Datasheet9 pages6 years ago

New Yorker Electronics

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.976
$ 1.362
$ 1.362
Stock
1
21,477
21,477
Authorized Distributors
6
6
6
Capacitance
1.2 mF
1.2 mF
1.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
332 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.4 A
1.25 A
1.25 A
Height - Seated (Max)
24.9936 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell Dubilier381LX122M063H012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 63V 1200muF ±20% 0.866Dia 22.00mm
PanasonicECO-S1JA122BA
Cap Aluminum 1200uF 63V 20% (22 X 25mm) Snap-In 10mm 0.235 Ohm 1400mA 3000h 105°C Bulk
NichiconLGU1K122MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 80V 1200muF ±20% 0.866Dia 22.00mm
NichiconLLS1K122MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 80V 1200muF ±20% 0.866Dia 22.00mm
PanasonicECO-S1KA122BA
Cap Aluminum 1200uF 80V 20% (22 X 30mm) Snap-In 10mm 0.166 Ohm 1500mA 3000h 105°C Bulk
NichiconLGU1J122MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 63V 1200muF 卤20% 0.866Dia 22.00mm

Descriptions

Descriptions of Cornell Dubilier SLP122M063A1P3 provided by its distributors.

Aluminum Electrolytic Capacitors - Snap In 1200uF 63V 20% 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Cap Aluminum Lytic 1200uF 63V 20% (22 X 25mm) Snap-In 10mm 0.332 Ohm 1.4A 3000h 105C
Capacitor Alum Elec 1200Uf, 63V, 20%, Snap-In; Capacitance:1200Μf; Capacitance Tolerance:± 20%; Capacitor Case Style:Can; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitor Mounting:Through Hole; Diameter:22Mm; Esr:0.332Ohm Rohs Compliant: Yes |Cornell Dubilier SLP122M063A1P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor