Panasonic ECO-S1JA122BA

Cap Aluminum 1200uF 63V 20% (22 X 25mm) Snap-In 10mm 0.235 Ohm 1400mA 3000h 105°C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECO-S1JA122BA.

IHS

Datasheet7 pages15 years ago

_legacy Avnet

CAD Models

Download Panasonic ECO-S1JA122BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.362
$ 1.362
Stock
18,057
21,477
21,477
Authorized Distributors
0
6
6
Capacitance
1.2 mF
1.2 mF
1.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
235 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.4 A
1.25 A
1.25 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2001-02-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-03-31
LTD Date2015-06-30

Related Parts

Cornell Dubilier381LX122M063H012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 63V 1200muF ±20% 0.866Dia 22.00mm
NichiconLLS1K122MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 80V 1200muF ±20% 0.866Dia 22.00mm
NichiconLGU1K122MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 80V 1200muF ±20% 0.984Dia 25.00mm
PanasonicECO-S1KA122BA
Cap Aluminum 1200uF 80V 20% (22 X 30mm) Snap-In 10mm 0.166 Ohm 1500mA 3000h 105°C Bulk
Cornell DubilierSLP122M063A1P3
Aluminum Electrolytic Capacitors - Snap In 1200uF 63V 20% 105C
NichiconLGU1J122MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 63V 1200muF 卤20% 0.866Dia 22.00mm

Descriptions

Descriptions of Panasonic ECO-S1JA122BA provided by its distributors.

Cap Aluminum 1200uF 63V 20% (22 X 25mm) Snap-In 10mm 0.235 Ohm 1400mA 3000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
CAPACITOR 1200UF 63V ELECT TSHA
Al Lytic Snap-in TSHA Series, 105C 63WV, 1200uF, 22x25mm
doc chipfind ru panasonic ecos1ha472da htm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECOS1JA122BA