United Chemi-Con EKMW451VSN681MA45S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
$ 12.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMW451VSN681MA45S.

IHS

Datasheet3 pages3 years ago

United Chemi-Con

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 12.81
$ 13.81
Stock
19,121
78,327
Authorized Distributors
6
6
Capacitance
680 µF
680 µF
Mount
Screw
PCB, Through Hole
Case/Package
Aluminum
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
2.16 A
1.77 A
Height - Seated (Max)
47.498 mm
46.99 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2012-06-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKMW401VSN681MR45S
Cap Aluminum Lytic 680uF 400V 20% (30 X 45mm) Snap-In 10mm 2290mA 2000h 105C
Cornell Dubilier381LQ681M400A452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 400V 680muF ±20% 1.378Dia 35.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGL 400V 680muF ±20% 1.378Dia 35.00mm
United Chemi-ConEKMR451VSN681MA50S
Cap Aluminum Lytic 680uF 450V 20% (35 X 50mm) Snap-In 10mm 2360mA 2000h 105°C
United Chemi-ConEKMW421VSN681MA40S
Cap Aluminum Lytic 680uF 420V 20% (35 X 40mm) Snap-In 10mm 2110mA 2000h 105°C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLG 400V 680muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of United Chemi-Con EKMW451VSN681MA45S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Cap Aluminum Lytic 680uF 450V 20% (35 X 45mm) Snap-In 10mm 2.16A 2000h 105C
±20% 2.16A@120Hz 10mm 450V 680uF Plugin,D35xL47.5mm Horn-Type Electrolytic Capacitors ROHS
SERIES: KMW; VOLT: 450; CAP: 680; DIA X LENGTH: 35X45; PACKAGING: SNAP-IN
680¦ÌF 450V ¡À20% 10mm 2000h@ 105¡ãC 2.16A@ 120Hz,3.0888A@ 50 kHz ,D35xL47.5mm , 35mm*45mm*47.5mm
CAP ALUM 680UF 20% 450V SNAP TH

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con