United Chemi-Con EKMR451VSN681MA50S

Cap Aluminum Lytic 680uF 450V 20% (35 X 50mm) Snap-In 10mm 2360mA 2000h 105°C
$ 7.356
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMR451VSN681MA50S.

IHS

Datasheet4 pages3 years ago
Datasheet0 pages0 years ago

United Chemi-Con

Electro Sonic

Inventory History

3 month trend:
-16.22%

CAD Models

Download United Chemi-Con EKMR451VSN681MA50S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.356
$ 10.47
$ 10.47
Stock
59,455
1,048,448
1,048,448
Authorized Distributors
6
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Screw
Through Hole
Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
2.36 A
1.91 A
1.91 A
Height - Seated (Max)
52.5018 mm
35.0012 mm
35.0012 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConEKMW401VSN681MR50S
Cap Aluminum Lytic 680uF 400V 20% (30 X 50mm) Snap-In 10mm 2330mA 2000h 105C
Cornell Dubilier380LQ681M400K052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 400V 680muF ±20% 1.181Dia 30.00mm
Cornell Dubilier381LQ681M400A452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 400V 680muF ±20% 1.378Dia 35.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLG 450V 680muF ±20% 1.378Dia 35.00mm
Cornell Dubilier380LQ681M400A452
Cap Aluminum Lytic 680uF 400V 20% (35 X 45mm) Snap-In 10mm 0.293 Ohm 2960mA 2000h 85C
United Chemi-ConESMH401VNN681MA50T
Cap Aluminum Lytic 680uF 400V 20% (35 X 50mm) Snap-In 10mm 0.366 Ohm 3040mA 2000h 85°C Bulk

Descriptions

Descriptions of United Chemi-Con EKMR451VSN681MA50S provided by its distributors.

Cap Aluminum Lytic 680uF 450V 20% (35 X 50mm) Snap-In 10mm 2360mA 2000h 105°C
Aluminum Electrolytic Capacitors - Snap In 450Volts 680uF 20% Tol.
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Bulk / Capacitor, Aluminum, 450 V, Cap.680 , Dia.35 , Leng.50
±20% 2.36A@120Hz 10mm 450V 680uF Plugin,D35xL50mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con