Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon LKX2G681MESC50

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount

$ 10.754
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LKX2G681MESC50.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

Inventory History

3 month trend:
-3.33%

CAD Models

Download Nichicon LKX2G681MESC50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.754
$ 8.778
$ 8.778
Stock
988
11,662
11,662
Authorized Distributors
5
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
2.12 A
3.21 A
3.21 A
Height - Seated (Max)
51.9938 mm
50.0126 mm
50.0126 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicEET-HC2S681LA
Cap Aluminum 680uF 420V 20% (35 X 50mm) Snap-In 10mm 2100mA 2000h 105°C Bulk
Cornell Dubilier381LQ681M400A452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 400V 680muF ±20% 1.378Dia 35.00mm
United Chemi-ConESMH451VRT681MB50T
Cap Aluminum Lytic 680uF 450V 20% (40 X 50mm) Solder Pin 0.366 Ohm 3210mA 2000h 85°C Bulk
United Chemi-ConEKMR451VSN681MA50S
Cap Aluminum Lytic 680uF 450V 20% (35 X 50mm) Snap-In 10mm 2360mA 2000h 105°C
PanasonicEETHC2G681EA
CAPACITOR;ALUMINUM ELECTROLYTIC;SNAP-IN CAP HC 680UF 400V 105DEG C
United Chemi-ConESMQ451VSN681MA50S
±20% 10mm 450V 680uF Plugin,D35xL50mm Horn-Type Electrolytic Capacitors ROHS

Descriptions

Descriptions of Nichicon LKX2G681MESC50 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
LKX ALUMINUM ELECTROLYTIC CAPACITOR Radial Can - Snap-In aluminum electrolytic capacitor 1.378Dia 35.00mm ±20% 680muF 400V
2.12A@120Hz 卤20% 10mm 400V 680uF Plugin,D35xL52mm Horn-Type Electrolytic Capacitors ROHS
Snap-in Terminal Type, For Audio Equipment of Switching Power Supplies Snap-in Terminal Type, 680 μ F, 400 V, -25 to 105°C, RoHS
Nichicon SCT
680μF 400V ±20% 10mm 2000h@ 105°C 2.12A@ 120Hz,3.0316A@ 50 kHz Plugins,D35xL52mm snap-in mounting,snap fit,Through hole mounting 35mm(Length)*52mm(height)

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL