NIC Components NRWA331M25V10X12.5F

Cap Aluminum Lytic 330uF 25V 20% (10 X 12.5mm) Radial 5mm 0.7 Ohm 290mA 1000h 105C Bulk
$ 0.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRWA331M25V10X12.5F.

IHS

Datasheet3 pages5 years ago

Future Electronics

NIC Components

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.118
$ 0.294
$ 0.294
Stock
1
129,625
129,625
Authorized Distributors
3
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
700 mΩ
90 mΩ
90 mΩ
Life (Hours)
1000 hours
3000 hours
3000 hours
Ripple Current
290 mA
755 mA
755 mA
Height - Seated (Max)
-
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2003-07-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEU-FC0J331S
Cap Aluminum 330uF 6.3V 20% (6.3 X 11.2mm) Radial 2.5mm 290mA 1000h 105°C Bulk
PanasonicEEU-FC0J331SB
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 330muF ±20% 0.248Dia 6.30mm
NIC ComponentsNRWA331M16V8X11.5F
Cap Aluminum Lytic 330uF 16V 20% (8 X 11.5mm) Radial 3.5mm 0.8 Ohm 230mA 1000h 105C Bulk
NichiconUKT1E331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKT 25V 330muF ±20% 0.315Dia 8.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF
PanasonicECA1CHG331
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 16V 330muF 卤20% 0.315Dia 8.00mm

Descriptions

Descriptions of NIC Components NRWA331M25V10X12.5F provided by its distributors.

Cap Aluminum Lytic 330uF 25V 20% (10 X 12.5mm) Radial 5mm 0.7 Ohm 290mA 1000h 105C Bulk
NRWA Series 330 uF 25 V 20 % Radial Miniature Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors; Wide Temperature; Radial
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS