NIC Components NRWA331M16V8X11.5F

Cap Aluminum Lytic 330uF 16V 20% (8 X 11.5mm) Radial 3.5mm 0.8 Ohm 230mA 1000h 105C Bulk
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRWA331M16V8X11.5F.

IHS

Datasheet3 pages5 years ago

Future Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.097
$ 0.187
$ 0.187
Stock
6,600
160,546
160,546
Authorized Distributors
3
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
800 mΩ
117 mΩ
117 mΩ
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
230 mA
555 mA
555 mA
Height - Seated (Max)
-
11.5062 mm
11.5062 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2003-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NIC ComponentsNRWA331M25V10X12.5F
Cap Aluminum Lytic 330uF 25V 20% (10 X 12.5mm) Radial 5mm 0.7 Ohm 290mA 1000h 105C Bulk
PanasonicECA-1AHG331
Cap Aluminum 330uF 10V 20% (6.3 X 11.2mm) Radial 2.5mm 200mA 1000h 105C Bulk
PanasonicECA-0JHG331
Cap Aluminum 330uF 6.3V 20% Radial 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 10V 330muF ±20% 0.248Dia 6.30mm
NichiconUVY1A331MED
Aluminum Electrolytic Capacitors - Radial Leaded 10volts 330uF 6.3x11 20% 2.5LS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 6.3V 330muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of NIC Components NRWA331M16V8X11.5F provided by its distributors.

Cap Aluminum Lytic 330uF 16V 20% (8 X 11.5mm) Radial 3.5mm 0.8 Ohm 230mA 1000h 105C Bulk
NRWA Series 330 uF 16 V 20 % Radial Miniature Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors; Wide Temperature; Radial
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRWA331M16V 8X11.5F