Panasonic EEU-FC0J331S

Cap Aluminum 330uF 6.3V 20% (6.3 X 11.2mm) Radial 2.5mm 290mA 1000h 105°C Bulk
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC0J331S.

Panasonic

Datasheet10 pages10 years ago

element14 APAC

Farnell

Master Electronics

Newark

Inventory History

3 month trend:
-6.92%

CAD Models

Download Panasonic EEU-FC0J331S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.128
$ 0.143
$ 0.143
Stock
12,960
14,979
14,979
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
350 mΩ
350 mΩ
350 mΩ
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
290 mA
290 mA
290 mA
Height - Seated (Max)
11.2014 mm
12.192 mm
12.192 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECA-0JHG331
Cap Aluminum 330uF 6.3V 20% Radial 105°C Bulk
United Chemi-ConELXZ6R3ELL331MFB5D
Cap Aluminum Lytic 330uF 6.3V 20%( 6.3 X 11.5mm) Radial 2.5mm 290mA 2000h 105C Automotive Bulk
KYOCERA AVXUVZ0J331MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 6.3V 330muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
PanasonicEEE-FK0J331XP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 330muF ±20% 0.248Dia 6.30mm
United Chemi-ConEKMG6R3ELL331MF11D
Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 190mA 1000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEU-FC0J331S provided by its distributors.

Cap Aluminum 330uF 6.3V 20% (6.3 X 11.2mm) Radial 2.5mm 290mA 1000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 330muF ±20% 0.248Dia 6.30mm
Panasonic EEUFC0J331S - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitors - Radial Leaded 330uF 6.3volts AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 330uF, 6.3V, -55 to 105¡C
Panasonic SCT
Al Electrolytic Cap 330μF 6.3V ±20%, 2.5mm Pitch, 1000h@105°C, 188.5mA@120Hz, 290mA@100kHz, TH, 6.3mm D × 11.2mm L × 11.2mm H

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFC0J331S