Panasonic EEU-FC0J331SB

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 330muF ±20% 0.248Dia 6.30mm
$ 0.138
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC0J331SB.

Master Electronics

Datasheet10 pages13 years ago

Inventory History

3 month trend:
-0.10%

CAD Models

Download Panasonic EEU-FC0J331SB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.138
$ 0.124
$ 0.124
Stock
15,096
7,968
7,968
Authorized Distributors
5
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
350 mΩ
350 mΩ
350 mΩ
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
290 mA
290 mA
290 mA
Height - Seated (Max)
12.192 mm
11.2014 mm
11.2014 mm

Related Parts

PanasonicECA-0JHG331
Cap Aluminum 330uF 6.3V 20% Radial 105°C Bulk
PanasonicECA-0JM331
Cap Aluminum 330uF 6.3V 20% Radial 2000 hr 85C Bulk
United Chemi-ConELXZ6R3ELL331MFB5D
Cap Aluminum Lytic 330uF 6.3V 20%( 6.3 X 11.5mm) Radial 2.5mm 290mA 2000h 105C Automotive Bulk
United Chemi-ConEKMG6R3ELL331MF11D
Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 190mA 1000h 105°C Bulk
PanasonicECA-0JM331B
Cap Aluminum Lytic 330uF 6.3V 20% Radial 2000h 85°C Ammo Pack
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount

Descriptions

Descriptions of Panasonic EEU-FC0J331SB provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 330muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 11.2mm) Radial 5mm 290mA 1000h 105°C Ammo Pack
Al Electrolytic Cap, 330μF 6.3V ±20% Pitch 5mm 1000h@105°C 188.5mA@120Hz 290mA@100kHz TH D6.3×L11.2mm 6.3mm × 11.2mm × 14.7mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America