Panasonic EEUFC1E331

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 330muF ±20% 0.394Dia 10.00mm
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1E331.

IHS

Datasheet17 pages8 years ago

Future Electronics

Electro Sonic

Newark

Master Electronics

Inventory History

3 month trend:
+10.89%

CAD Models

Download Panasonic EEUFC1E331 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.18
$ 0.191
$ 0.191
Stock
167,609
108,530
108,530
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
90 mΩ
170 mΩ
170 mΩ
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
755 mA
490.75 mA
490.75 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-FC1E331B
Cap Aluminum Lytic 330uF 25V 20% (10 X 12.5mm) Radial 5mm 755mA 3000h 105°C Ammo Pack
KYOCERA AVXUPW1E331MPD6
Capacitor Aluminum Electrolytic Cap 330uF 25V 20% Radial 8X15 LS 3.5 mm | Nichicon UPW1E331MPD6
United Chemi-ConELXV250ELL331MH20D
330uF 25V 110mΩ ±20% 352mA@120Hz Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConELXY250ELL331MH20D
Cap Aluminum Lytic 330uF 25V 20% (8 X 20mm) Radial 3.5mm 740mA 3000h 105°C Bulk
United Chemi-ConELXZ250ELL331MH15D
Cap Aluminum Lytic 330uF 25V 20% (8 X 15mm) Radial 3.5mm 730mA 3000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF
KYOCERA AVXUPW1E331MPD
Capacitor Aluminum Electrolytic Cap 330uF 25V 20% Radial 10X12.5 LS 5 mm | Nichicon UPW1E331MPD

Descriptions

Descriptions of Panasonic EEUFC1E331 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 330muF ±20% 0.394Dia 10.00mm
Panasonic EEUFC1E331 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 330uF, 25V, -55 to 105¡C
Panasonic SCT
EEU-FC Series 25 V 330 uF Ø 10 x 12.5 mm LS=5 mm 105 °C Low ESR Electrolytic
330μF 25V ±20% 5mm 3000h@ 105°C 490.8mA@ 120Hz,755mA@ 100kHz Plugins,D10xL12.5mm Through hole mounting 10mm*12.5mm*12.5mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1E331
  • EEU-FC1E331.
  • EEUFC1E331.