Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA1CHG331

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 16V 330muF ±20% 0.315Dia 8.00mm
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1CHG331.

Future Electronics

Datasheet5 pages9 years ago

RS (Formerly Allied Electronics)

Newark

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-47.42%

CAD Models

Download Panasonic ECA1CHG331 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXUVY1C331MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 16V 330muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF
United Chemi-ConEKMG160ELL331MHB5D
Cap Aluminum Lytic 330uF 16V 20% (8 X 11.5mm) Radial 3.5mm 260mA 1000h 105°C Bulk
KYOCERA AVXUVZ1C331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 16V 330muF ±20% 0.315Dia 8.00mm
PanasonicEEE-HA1C331UP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 16V 330muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic ECA1CHG331 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 16V 330muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 330uF 16V 20% (8 X 11.5mm) Radial 3.5mm 260mA 1000h 105C Automotive Bulk
Panasonic ECA1CHG331 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Capacitor Aluminum 330uF 16VDC 20% 8 X 11.5mm RDL 3.5mm 260mA 1000 hr Bulk
Cap Aluminum 330uF 16V 20% Aluminum Cylindrical Can 3.5mm 260mA 1000 hr 105°C Bag
Avnet Japan
CAPACITOR, ALUM ELECTROLYTIC, CAP 330 UF, TOL 20%,VOL-RTG 16 VDC, RADIAL,8X11.5,BULK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF,
Aluminum Electrolytic Capacitors, 330uF, 16V, -55 to 105¡C
Panasonic SCT
NHG Series 16 V 330 uF 105°C Ø8 x 11.5 mm LS=3.5 mm Radial Electrolytic
Capacitance:330Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Capacitor Case/Package:Radial Leaded; Lead Spacing:3.5Mm; Product Diameter:8Mm Rohs Compliant: Yes |Panasonic ECA-1CHG331.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-1CHG331
  • ECA-1CHG331.
  • ECA1CHG331.