NIC Components NRSS222M25V12.5X25F

Capacitor Aluminum 2200uF 25VDC 20% 12.5 X 25mm RDL 5mm 0.14 Ohm 1300mA 2000 hr Bulk
$ 0.327
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRSS222M25V12.5X25F.

IHS

Datasheet3 pages5 years ago

NIC Components

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-91.34%

Alternate Parts

Price @ 1000
$ 0.327
$ 0.402
$ 0.402
Stock
11,419
151,047
151,047
Authorized Distributors
2
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
150 mΩ
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.3 A
1.2 A
1.2 A
Height - Seated (Max)
-
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2005-11-21
Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

NIC ComponentsNRSS222M16V12.5X20F
Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 20mm) Radial 5mm 0.16 Ohm 1150mA 2000h 85C Bulk
KYOCERA AVXUVR1C222MHD1TO
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 2200muF ±20% 0.492Dia 12.50mm
PanasonicECA-1AM222
Cap Aluminum 2200uF 10V 20% (10 X 20mm) Radial 5mm 920mA 2000h 85°C Bulk
PanasonicECA-1AM222B
Cap Aluminum 2200uF 10V 20% (10 X 20mm) Radial 5mm 920mA 2000h 85°C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 16V 2200muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 16V 2200muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of NIC Components NRSS222M25V12.5X25F provided by its distributors.

Capacitor Aluminum 2200uF 25VDC 20% 12.5 X 25mm RDL 5mm 0.14 Ohm 1300mA 2000 hr Bulk
NRSS Series 2200 uF 25 V 20 % Radial Miniature Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors; General Purpose; Radial
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRSS222M25V 12.5X25F