Rubycon 16PX2200MEFC10X20

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 16V 2200muF ±20% 0.394Dia 10.00mm
$ 0.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16PX2200MEFC10X20.

IHS

Datasheet2 pages15 years ago

JRH Electronics

LKR

Newark

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Rubycon 16PX2200MEFC10X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.275
$ 0.408
$ 0.408
Stock
283,050
93,686
93,686
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
1.05 A
710 mA
710 mA
Height - Seated (Max)
21.4884 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-09-22
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 16V 2200muF ±20% 0.394Dia 10.00mm
PanasonicECA1CM222
Cap Aluminum 2200uF 16V 20% (12.5 X 20mm) Radial 5mm 1000mA 2000h 85°C Bulk
PanasonicECA-1CHG222
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1CM222B
Cap Aluminum 2200uF 16V 20% (12.5 X 20mm) Radial 5mm 1000mA 2000h 85°C Ammo Pack
KYOCERA AVXUVR1C222MHD1TO
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 2200muF ±20% 0.492Dia 12.50mm
NichiconURS1C222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URS 16V 2200muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Rubycon 16PX2200MEFC10X20 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 16V 2200muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor 2200uF 16V Radial 10x20mm 105¡ãC
Cap Aluminum Lytic 2200uF 16V 20% (10 X 20mm) Radial 5mm 1050mA 2000h 105C
2200uF 16V ±20% 1.05A@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor
CAP ALUM 2200UF 20% 16V RADIAL / 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Aluminum Electrolytic Capacitor, 2200Uf, 16V, 20%, Radial; Rango De Producto:Serie Px; Capacidad:2200Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:16V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Altura:20Mm |Rubycon 16PX2200MEFC10X20
CAP, 2200µF, 16V, 20%; Capacitance: 2200µF; Voltage Rating: 16V; Product Range: PX Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16PX2200MEFC 10X20