Rubycon 16PK2200MEFC10X20

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 16V 2200muF ±20% 0.394Dia 10.00mm
$ 0.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16PK2200MEFC10X20.

JRH Electronics

Datasheet2 pages10 years ago

HQonline

Newark

Garrett

Inventory History

3 month trend:
-15.84%

CAD Models

Download Rubycon 16PK2200MEFC10X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.226
$ 0.474
$ 0.474
Stock
10,656
20,084
20,084
Authorized Distributors
3
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.32 A
1 A
1 A
Height - Seated (Max)
21.4884 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 16V 2200muF ±20% 0.394Dia 10.00mm
PanasonicECA1CM222
Cap Aluminum 2200uF 16V 20% (12.5 X 20mm) Radial 5mm 1000mA 2000h 85°C Bulk
PanasonicECA-1CM222B
Cap Aluminum 2200uF 16V 20% (12.5 X 20mm) Radial 5mm 1000mA 2000h 85°C Ammo Pack
KYOCERA AVXUVR1C222MHD1TO
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 2200muF ±20% 0.492Dia 12.50mm
NichiconURS1C222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URS 16V 2200muF ±20% 0.630Dia 16.00mm
NichiconUVK1C222MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 16V 2200muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Rubycon 16PK2200MEFC10X20 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 16V 2200muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 2200uF 16V 20% (10 X 20mm) Radial 5mm 1320mA 2000h 85°C Bulk
Aluminum Electrolytic Capacitor 2200uF 16V 20% Radial 1.32A
2200uF 16V ±20% 1.32A@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
CAP, 2200µF, 16V, 20%; Capacitance: 2200µF; Voltage Rating: 16V; Product Range: PK Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter; Available until stocks are exhausted Alternative available
Aluminum Electrolytic Capacitor, 2200Uf, 16V, 20%, Radial; Capacitance:2200Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Width:-Rohs Compliant: Yes |Rubycon 16PK2200MEFC10X20

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16PK2200MEFC 10X20