Panasonic ECA-1EM222

Cap Aluminum 2200uF 25V 20% (12.5 X 25mm) Radial 5mm 1200mA 2000h 85°C Bulk
$ 0.577
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1EM222.

IHS

Datasheet12 pages8 years ago

Newark

element14 APAC

Electro Sonic

Farnell

Inventory History

3 month trend:
+4.15%

CAD Models

Download Panasonic ECA-1EM222 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.577
$ 0.429
$ 0.429
Stock
127,159
77,254
77,254
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.2 A
1.55 A
1.55 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicECA1EHG222
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUVR1E222MHD
Capacitor Aluminum Electrolytic 2200uF 25 Volt 20% (12.5 X 25mm) Radial 5mm 1550mA 2000h 85C Bulk
KYOCERA AVXUVR1E222MHD1TO
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 2200UF 25V 20%, RADIAL 12.5X25 LS 5 MM
PanasonicECA-1EHG222B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 20mm) Radial 5mm 1500mA 2000h 85C
United Chemi-ConESMG250ELL222MK25S
ALUMINUM ELECTROLYTIC CAPACITOR 2200UF, 25V, 20%, RADIAL

Descriptions

Descriptions of Panasonic ECA-1EM222 provided by its distributors.

Cap Aluminum 2200uF 25V 20% (12.5 X 25mm) Radial 5mm 1200mA 2000h 85°C Bulk
Panasonic ECA1EM222 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Panasonic ECA-1EM222 Electrolytic capacitor 2200 µF 25 V Radial lead 5 mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
In-Line Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 2200uF, 25V, -40 to 85¡C
Panasonic SCT
M Series 25 V 2200 uF Ø 12.5 x 25 mm LS=5 mm 85 °C Radial Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1EM222
  • ECA-1EM222.
  • ECA1EM222