Panasonic ECA-1AM222

Cap Aluminum 2200uF 10V 20% (10 X 20mm) Radial 5mm 920mA 2000h 85°C Bulk
$ 0.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1AM222.

IHS

Datasheet12 pages8 years ago

Panasonic

element14 APAC

Newark

JRH Electronics

Inventory History

3 month trend:
-39.22%

CAD Models

Download Panasonic ECA-1AM222 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.276
$ 0.309
$ 0.309
Stock
47,219
60,250
60,250
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
920 mA
1.1 A
1.1 A
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

KYOCERA AVXUVR1A222MPD1TD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 2200UF 10V 20%, RADIAL 10X20 LS 5 MM
KYOCERA AVXUVR1A222MPD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 2200UF 10V 20%, RADIAL 10X20 LS 5 MM
PanasonicECA-1AHG222B
Panasonic ECA1AHG222B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA1AHG222
Panasonic ECA1AHG222 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF
Cap Aluminum Lytic 2200uF 10V 20% (10 X 16mm) Radial 5mm 1090mA 2000h 85C Bulk

Descriptions

Descriptions of Panasonic ECA-1AM222 provided by its distributors.

Cap Aluminum 2200uF 10V 20% (10 X 20mm) Radial 5mm 920mA 2000h 85°C Bulk
Panasonic ECA1AM222 - Aluminum Electrolytic Capacitors (Radial Lead Type)
M Series 10 V 2200 uF LS=5 mm 85°C Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 2200uF, 10V, -40 to 85¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1AM222
  • ECA1AM222