NIC Components NRSS222M16V12.5X20F

Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 20mm) Radial 5mm 0.16 Ohm 1150mA 2000h 85C Bulk
$ 0.199
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRSS222M16V12.5X20F.

IHS

Datasheet3 pages5 years ago

NIC Components

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-1.35%

Alternate Parts

Price @ 1000
$ 0.199
$ 0.448
$ 0.448
Stock
28,161
129,580
129,580
Authorized Distributors
2
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
Dielectric
-
-
-
ESR (Equivalent Series Resistance)
160 mΩ
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Height - Seated (Max)
-
21.9964 mm
21.9964 mm
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

NIC ComponentsNRSS222M25V12.5X25F
Capacitor Aluminum 2200uF 25VDC 20% 12.5 X 25mm RDL 5mm 0.14 Ohm 1300mA 2000 hr Bulk
PanasonicECA-1AM222
Cap Aluminum 2200uF 10V 20% (10 X 20mm) Radial 5mm 920mA 2000h 85°C Bulk
PanasonicECA0JM222
Cap Aluminum 2200uF 6.3V 20% (10 X 16mm) Radial 5mm 890mA 2000h 85°C Bulk
PanasonicECA-0JM222B
Cap Aluminum 2200uF 6.3V 20% (10 X 16mm) Radial 5mm 890mA 2000h 85°C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 16V 2200muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 16V 2200muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of NIC Components NRSS222M16V12.5X20F provided by its distributors.

Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 20mm) Radial 5mm 0.16 Ohm 1150mA 2000h 85C Bulk
Aluminum Electrolytic Capacitors; General Purpose; Radial
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
NRSS Series 16 V 2200 uF 12.5 x 20 mm LS=5 mm Radial Electrolytic Capacitor

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRSS222M16V 12.5X20F