Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA-0JM222B

Cap Aluminum 2200uF 6.3V 20% (10 X 16mm) Radial 5mm 890mA 2000h 85°C Ammo Pack
$ 0.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-0JM222B.

IHS

Datasheet12 pages7 years ago

Panasonic

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
-24.37%

CAD Models

Download Panasonic ECA-0JM222B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.255
$ 0.26
$ 0.26
Stock
25,615
71,945
71,945
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
890 mA
890 mA
890 mA
Height - Seated (Max)
16.9926 mm
16.9926 mm
16.9926 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicECA-0JHG222
Cap Aluminum 2200uF 6.3V 20% (10 X 16mm) Radial 5mm 710mA 2000h 105°C Bulk
PanasonicECA-0JHG222B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 6.3V 2200muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
KYOCERA AVXUVR0J222MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 2200muF ±20% 0.394Dia 10.00mm
NichiconUFW0J222MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 6.3V 2200muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKMG6R3ELL222MJ20S
Cap Aluminum Lytic 2200uF 6.3V 20% (10 X 20mm) Radial 5mm 710mA 1000h 105°C Bulk

Descriptions

Descriptions of Panasonic ECA-0JM222B provided by its distributors.

Cap Aluminum 2200uF 6.3V 20% (10 X 16mm) Radial 5mm 890mA 2000h 85°C Ammo Pack
Panasonic ECA0JM222B - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 2200UF, 6.3V, 20%, RADIAL
Aluminum Electrolytic Capacitors - Leaded 2200UF 6.3V ELECT M RADIAL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 2200uF, 6.3V, -40 to 85¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA0JM222(B)
  • ECA0JM222B