NIC Components NRE-JL221M16V6.3X11TBF

Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11mm) Radial 5mm 400mA 7000h 105C Ammo
Production

Price and Stock

DistributorSKUMinPkg
AvnetNRE-JL221M16V6.3X11TBF010K
8h
QuestNRE-JL221M16V6.3X11TBF0
4h

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRE-JL221M16V6.3X11TBF.

IHS

Datasheet3 pages5 years ago

CAD Models

Download NIC Components NRE-JL221M16V6.3X11TBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.06
Stock
0
356,325
356,325
Authorized Distributors
1
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
7000 hours
6000 hours
6000 hours
Ripple Current
280 mA
270 mA
270 mA
Height - Seated (Max)
-
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-01-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NIC ComponentsNRWS221M16V6.3X11F
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11mm) Radial 2.5mm 0.55 Ohm 240mA 1000h 105C Bulk
NIC ComponentsNRWS221M6.3V5X11F
Cap Aluminum Lytic 220uF 6.3V 20% (5 X 11mm) Radial 2mm 1.4 Ohm 160mA 1000h 105C Bulk
PanasonicECA-0JM221
Panasonic ECA0JM221 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-0JHG221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 6.3V 220muF ±20% 0.197Dia 5.00mm
PanasonicECEA0JKA221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 6.3V 220muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUVR0J221MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 220muF 卤20% 0.197Dia 5.00mm

Descriptions

Descriptions of NIC Components NRE-JL221M16V6.3X11TBF provided by its distributors.

Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11mm) Radial 5mm 400mA 7000h 105C Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS