Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECEA0JKA221

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 6.3V 220muF ±20% 0.248Dia 6.30mm
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECEA0JKA221.

Newark

Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Datasheet0 pages0 years ago
Datasheet9 pages10 years ago

RS (Formerly Allied Electronics)

Master Electronics

TME

DigiKey

Inventory History

3 month trend:
-76.36%

CAD Models

Download Panasonic ECEA0JKA221 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

NichiconUSW0J221MDD
220uF 6.3V 卤20% 180mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA-0JHG221
Cap Aluminum 220uF 6.3V 20% (5 X 11mm) Radial 2mm 140mA 1000h 105C Bulk
PanasonicEEU-FC0J221
Cap Aluminum 220uF 6.3V 20% (6.3 X 11.2mm) Radial 2.5mm 290mA 1000h 105°C Bulk
PanasonicEEU-FC0J221B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 220muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 6.3V 220muF ±20% 0.197Dia 5.00mm
NichiconUSR0J221MDD
Cap Aluminum 220uF 6.3V 20% (6.3 X 7mm) Radial 2.5mm 120mA 2000 hr Bulk

Descriptions

Descriptions of Panasonic ECEA0JKA221 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 6.3V 220muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 220uF 6.3V 20% (6.3 X 7mm) Radial 2.5mm 103mA 1000h 85C Automotive Bulk
Panasonic ECEA0JKA221 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Capacitor Aluminum 220uF 6.3VDC 20% 6.3 X 7mm RDL 2.5mm 103mA 1000 hr Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 20%, 6.3V, RADIAL
Cap Aluminum 220uF 6.3V 20% Aluminum Cylindrical Can 2.5mm 103mA 1000 hr 85°C Bag
Avnet Japan
CAPACITOR, ALUM ELECTROLYTIC, CAP 220 UF, TOL 20%,VOL-RTG 6.3 VDC, RADIAL,6.3X7,BULK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 220uF, 6.3V, -40 to 85¡C
Panasonic SCT
ECE-KA Series 6.3 V 220 uF Ø 6.3 x 7 mm LS=2.5 mm 85 °C Radial Electrolytic
Aluminum Electrolytic Capacitor, 220Uf, 20%, 6.3V, Radial; Capacitance:220Μf; Voltage(Dc):6.3V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Product Width:-Rohs Compliant: Yes |Panasonic ECE-A0JKA221

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECE-A0JKA221