NIC Components NRWS221M16V6.3X11F

Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11mm) Radial 2.5mm 0.55 Ohm 240mA 1000h 105C Bulk
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRWS221M16V6.3X11F.

IHS

Datasheet3 pages5 years ago

NIC Components

Alternate Parts

Price @ 1000
$ 0.101
$ 0.101
Stock
0
224,295
224,295
Authorized Distributors
2
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
132 mA
220 mA
220 mA
Height - Seated (Max)
-
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2003-06-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NIC ComponentsNRWS221M6.3V5X11F
Cap Aluminum Lytic 220uF 6.3V 20% (5 X 11mm) Radial 2mm 1.4 Ohm 160mA 1000h 105C Bulk
PanasonicECA-0JM221
Panasonic ECA0JM221 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-0JM221B
Cap Aluminum 220uF 6.3V 20% (5 X 11mm) Radial 5mm 240mA 2000h 85C Ammo Pack
PanasonicECA-0JM221I
Cap Aluminum 220uF 6.3V 20% (5 X 11mm) Radial 2.5mm 240mA 2000h 85°C Ammo Pack
KYOCERA AVXUVR0J221MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 220muF 卤20% 0.197Dia 5.00mm
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11mm) Radial 5mm 400mA 7000h 105C Ammo

Descriptions

Descriptions of NIC Components NRWS221M16V6.3X11F provided by its distributors.

Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11mm) Radial 2.5mm 0.55 Ohm 240mA 1000h 105C Bulk
Aluminum Electrolytic Capacitors; Wide Temperature; Radial
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRWS221M16V 6.3X11F