NIC Components NRWS221M6.3V5X11F

Cap Aluminum Lytic 220uF 6.3V 20% (5 X 11mm) Radial 2mm 1.4 Ohm 160mA 1000h 105C Bulk
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRWS221M6.3V5X11F.

IHS

Datasheet3 pages5 years ago

NIC Components

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.051
$ 0.051
Stock
5,736
115,833
115,833
Authorized Distributors
2
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
88 mA
140 mA
140 mA
Height - Seated (Max)
-
11.9888 mm
11.9888 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NIC ComponentsNRWS221M16V6.3X11F
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11mm) Radial 2.5mm 0.55 Ohm 240mA 1000h 105C Bulk
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11mm) Radial 5mm 400mA 7000h 105C Ammo

Descriptions

Descriptions of NIC Components NRWS221M6.3V5X11F provided by its distributors.

Cap Aluminum Lytic 220uF 6.3V 20% (5 X 11mm) Radial 2mm 1.4 Ohm 160mA 1000h 105C Bulk
Aluminum Electrolytic Capacitors; Wide Temperature; Radial
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS