Rubycon 16ZLH220MEFC6.3X11

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 16V 220muF ±20% 0.248Dia 6.30mm
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16ZLH220MEFC6.3X11.

IHS

Datasheet3 pages3 years ago

Master Electronics

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
+7.32%

CAD Models

Download Rubycon 16ZLH220MEFC6.3X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.049
$ 0.05
$ 0.05
Stock
370,530
439,674
439,674
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
6000 hours
7000 hours
7000 hours
Ripple Current
270 mA
280 mA
280 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKZM160ETD221MF11D
220uF 16V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKZM160ELL221MF11D
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KZM 16V 220muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11mm) Radial 2.5mm 400mA 7000h 105C Ammo
United Chemi-ConEKZH160ETD221MF11D
Cap Aluminum Lytic 220uF 16V 20%( 6.3 X 11mm) Radial 2.5mm 500mA 5000h 105C Ammo
NichiconUHV1C221MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 16V 220muF ±20% 0.248Dia 6.30mm
PanasonicEEUFR1C221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 220muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Rubycon 16ZLH220MEFC6.3X11 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 16V 220muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11mm) Radial 2.5mm 540mA 6000h 105°C Bulk
ZLH Series 16 V 220 uF ± 20 % Through Hole Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors-DIP DIP,D6.3xL11mm 220µF ±20% Ф6.30 x 11.00mm 16V 94mΩ 540mA 6000Hrs@105℃
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
CAP ALUM 220UF 20% 16V RADIAL / 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
CAP, 220µF, 16V, 20%; Capacitance: 220µF; Voltage Rating: 16V; Product Range: ZLH Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available
Aluminum Electrolytic Capacitor, 220Uf, 16V, 20%, Radial; Rango De Producto:Serie Zlh; Capacidad:220Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:16V; Diámetro:6.3Mm; Terminales Del Condensador:Conexión Radial; Altura:11Mm |Rubycon 16ZLH220MEFC6.3X11

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16ZLH220MEFC 6.3X11