Panasonic ECA-0JM221

Panasonic ECA0JM221 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-0JM221.

Panasonic

Datasheet5 pages10 years ago

IHS

element14 APAC

Farnell

Electro Sonic

Inventory History

3 month trend:
-19.56%

CAD Models

Download Panasonic ECA-0JM221 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.062
$ 0.062
Stock
233,621
103,320
103,320
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
240 mA
240 mA
240 mA
Height - Seated (Max)
11.9888 mm
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

KYOCERA AVXUVR0J221MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 220muF 卤20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 220muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 220muF ±20% 0.197Dia 5.00mm
PanasonicECA0JAM221X
Cap Aluminum Lytic 220uF 6.3V 20% (5 X 11mm) Radial 2mm 240mA 2000h 85C Bulk
PanasonicECA-0JHG221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 6.3V 220muF ±20% 0.197Dia 5.00mm
PanasonicECA-0JHG221B
Panasonic ECA0JHG221B - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Panasonic ECA-0JM221 provided by its distributors.

Panasonic ECA0JM221 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 220uF 6.3V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 240mA 2000 hr 85C Bulk
Panasonic ECA-0JM221 Electrolytic Capacitor Radial Lead 220uF 6.3V 5mm
220 F 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 220uF, 6.3V, -40 to 85¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 0JM221
  • ECA0JM221