Nexperia PESD5V0L4UW,115

PESD Series 13 V 19 pF Low Capacitance ESD Protection Diode Array - SOT-665
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PESD5V0L4UW,115.

IHS

Datasheet17 pages18 years ago
Datasheet17 pages18 years ago

Newark

Future Electronics

Inventory History

3 month trend:
+60.98%

CAD Models

Download Nexperia PESD5V0L4UW,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.085
$ 0.131
$ 0.131
Stock
1,614,601
1,652,066
1,652,066
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
4
4
4
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
6.8 V
6.65 V
6.65 V
Clamping Voltage
13 V
-
-
Peak Pulse Power
30 W
30 W
30 W
Peak Pulse Current
2.5 A
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-03-24
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Very low capacitance unidirectional quadruple ESD protection diode arrays
PESD3V3L4UF - Low capacitance unidirectional quadruple ESD protection diode arrays
Trans Voltage Suppressor Diode, 30W, 3.3V V(RWM), Unidirectional, 4 Element, Silicon
MMQA Series 7.14 V 150 W Unidirectional Zener Transient Voltage Suppressor SC-74
TVS Diodes & ESD Suppressors; NZQA6V8AXV5T1G; ON SEMICONDUCTOR; 4.3 V; 5; 13 V; 6.47 V
ESD Suppressor Diode TVS Uni-Dir 4.3V 6.8Vbr 13Vc 5-Pin SOT-553 T/R

Descriptions

Descriptions of Nexperia PESD5V0L4UW,115 provided by its distributors.

PESD Series 13 V 19 pF Low Capacitance ESD Protection Diode Array - SOT-665
2.5A 13V 6.46V Unidirectional 5V SOT-665 ESD and Surge Protection (TVS/ESD) ROHS
Low capacitance unidirectional quadruple ESD protection diode arrays
Trans Voltage Suppressor Diode, 30W, 5V V(RWM), Unidirectional, 4 Element, Silicon
ESD Suppressor TVS 20kV Automotive 5-Pin SOT-665 T/R
ESD Protection Device, 13 V, SOT-665, 5 Pins, 5 V, 19 pF, PESDxL4UW
NEXPERIA - PESD5V0L4UW,115 - DIODE, TVS, SOT-665
30 W UNIDIRECTIONAL 4 ELEMENT SILICON TVS DIODE
Nexperia TVS, 13V, , SOT-665, 6.46V
LOW CAP. DIODE QUAD ESD PROTECTION 5V 30W SOT665 PB FREE
ESD PROTECTION DEVICE, 6.8V, SOT-665;
NEXPERIA PESD5V0L4UW - TRANS VOL
DIODE, ESD PROTECTION; Clamping Voltage Vc Max:13V; Diode Case Style:SOT-665; No. of Pins:5; Breakdown Voltage Range:6.46V to 7.14V; Diode Configuration:2 Pair Common Anode; Peak Pulse Current Ippm:2.5A ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PESD5V0L4UW 115
  • PESD5V0L4UW115