STMicroelectronics ESDALC6V1P6

STMicroelectronics ESDALC6V1P6 TVS diode suppressor for surge protection
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ESDALC6V1P6.

Farnell

Datasheet13 pages13 years ago

element14 APAC

Components Direct

TME

Nu Horizons

Inventory History

3 month trend:
+71.38%

CAD Models

Download STMicroelectronics ESDALC6V1P6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.131
$ 0.085
$ 0.085
Stock
1,654,796
964,400
964,400
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
4
4
4
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
6.65 V
6.8 V
6.8 V
Clamping Voltage
-
13 V
13 V
Peak Pulse Power
30 W
30 W
30 W
Peak Pulse Current
-
2.5 A
2.5 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.DZQA6V8AXV5-7
DZQA6V8 Series 380 mW 7.14 V Uni-Directional Surface Mount TVS Diode - SOT-553
onsemiMMQA6V8T1
SC-74 Quad Monolithic Common Anode | TVS DIODE 4.3V 9.8V SC74
Diodes Inc.DZQA5V6AXV5-7
SMBJ Series 20 W 13 V Uni-Directional SMT Quad TVS Array - SOT-553
onsemiSMS05T1
Trans Voltage Suppressor Diode, 350W, 5V V(RWM), Unidirectional, 4 Element, Silicon
onsemiMMQA5V6T1
Trans Voltage Suppressor Diode, 24W, Unidirectional, 4 Element, Silicon
LittelfuseSP1001-04JTG
SP1001 Series 13 V 2 A 8 pF Quad Uni-Directional TVS Diode Array - SC-70-5

Descriptions

Descriptions of STMicroelectronics ESDALC6V1P6 provided by its distributors.

STMicroelectronics ESDALC6V1P6 TVS diode suppressor for surge protection
Trans Voltage Suppressor Diode, 30W, 3V V(RWM), Unidirectional, 4 Element, Silicon
30W 6.1V 3V SOT-666-6 ESD and Surge Protection (TVS/ESD) ROHS
ESDALC6V1P6, QUAD UNI-DIRECTIONAL TVS DIODE, 30W, 6-PIN SOT-666IP
ESD Suppressor Diode TVS Uni-Dir 3V 6-Pin SOT-666IP T/R
General Purpose ESD Protection, Uni-Directional, 3V VRM max, SOT666, RoHS
STMicroelectronics SCT
Aid Protection Rohs Compliant: Yes |Stmicroelectronics ESDALC6V1P6.
ESD Protection Device, SOT-666, 6 Pins, 3 V, 7.5 pF, ESDALC6V1Px
Low capacitance TRANSIL array for ESD protection
STMicroelectronics TVS, , SOT-666IP, 6.1V
Voltage Protection Devices Quad Unidirect Array
SOT-666IP ESD Protection Devices ROHS
TRANSIL UNI ARRAY QUAD ESD SOT666IP; Clamping Voltage Vc Max: -; Diode Case Style: SOT-666; No. of Pins: 6Pins; Operating Voltage: -; Power Dissipation Pd: -; Product Range: ESDAL Series; Automotive Qualification Standard: -; SVHC: No SVHC (17-Dec-2015); Breakdown Voltage: 7.2V; Breakdown Voltage Max: 7.2V; Breakdown Voltage Min: 6.1V; Breakdown Voltage Range: 6.1V to 7.2V; Capacitance Cd @ Vr Typ: 7.5pF; Diode Type: Unidirectional TVS; Operating Temperature Max: 150°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +150°C; Peak Pulse Power Dissipation: 30W; Reverse Stand-Off Voltage Vrwm: 3V; Stand-off Voltage: 3V; TVS Polarity: Unidirectional; Termination Type: Surface Mount Device

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESDALC6V1P6.