Nexperia PESD5V0V4UK,132

Very low capacitance unidirectional quadruple ESD protection diode arrays
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PESD5V0V4UK,132.

Nexperia

Datasheet16 pages15 years ago

IHS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-08-31
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2016-11-30
LTD Date2017-05-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Trans Voltage Suppressor Diode, 30W, 5V V(RWM), Unidirectional, 4 Element, Silicon, MO-252
TVS DIODE 5VWM 12VC 6TSSOP / 12V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSSOP
TVS DIODE 5VWM 12VC SOT666 / 12V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-666
TVS Diodes & ESD Suppressors; MMQA5V6T1G; ON SEMICONDUCTOR; 3 V; 8 V; 5.32 V; 5.6 V
MMQA Series 7.14 V 150 W Unidirectional Zener Transient Voltage Suppressor SC-74
ESD Suppressor Diode TVS Uni-Dir 4.3V 6.8Vbr 13Vc 5-Pin SOT-553 T/R

Descriptions

Descriptions of Nexperia PESD5V0V4UK,132 provided by its distributors.

Very low capacitance unidirectional quadruple ESD protection diode arrays
Trans Voltage Suppressor Diode, 25W, 5V V(RWM), Unidirectional, 4 Element, Silicon
ESD Suppressor TVS 5V Automotive 6-Pin XSON T/R
10V Clamp 2.5A (8/20μs) Ipp Tvs Diode Surface Mount 6-XSON (1x1)
25 W UNIDIRECTIONAL 4 ELEMENT SILICON TVS DIODE
TVS-DIODE, 25W, 10V, UNIDIRECTIONAL, SOT-891; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:5V; Breakdown Voltage Min:6.47V; Breakdown Voltage Max:7.14V; Clamping Voltage Vc Max:10V; Peak Pulse Current Ippm:2.5A ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PESD5V0V4UK-132
  • PESD5V0V4UK132