
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | PESD3V3L4UW.115 | 2,719 | 1 | 9h | ||||||||
| Newark | PESD3V3L4UW,115 | 0 | 5 | Cut Tape | ||||||||
| Avnet | PESD3V3L4UW,115 | 0 | 16K | 21h | ||||||||
| Arrow Electronics | PESD3V3L4UW,115 | 0 | 4K | |||||||||
| element14 APAC | PESD3V3L4UW,115 | 9,554 | 5 | Cut Tape | 9h |
Download Nexperia PESD3V3L4UW,115 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Nexperia PESD3V3L4UW,115 provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names: