onsemi NZQA6V8AXV5T1G

Tvs Diodes & Esd Suppressors; NZQA6V8AXV5T1G; on Semiconductor; 4.3 V; 5; 13 V; 6.47 V
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NZQA6V8AXV5T1G.

Master Electronics

Datasheet5 pages16 years ago

IHS

Future Electronics

Newark

Newchip Electronics Limited

Inventory History

3 month trend:
-12.35%

CAD Models

Download onsemi NZQA6V8AXV5T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.086
$ 0.077
Stock
691,991
637,699
Authorized Distributors
6
3
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
4
4
Number of Bidirectional Channels
-
-
Breakdown Voltage
6.8 V
6.8 V
Clamping Voltage
13 V
13 V
Peak Pulse Power
20 W
20 W
Peak Pulse Current
1.6 A
1.6 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

SOT-553 4 Surface Mount Zener Zener Tvs Diode 5.3V 1.6A 8/20mus 20W 17pF
NZQA5V6A Series 5.9 V 1 uA 17 pF Surface Mount Quad TVS Array - SOT-553-5
Trans Voltage Suppressor Diode, 30W, 5V V(RWM), Unidirectional, 4 Element, Silicon, MO-252
Very low capacitance unidirectional quadruple ESD protection diode arrays
ESD protection diodes / TVS diodes; NEXPERIA; PESD5V0S4UD, 115; 13 V; 20 A; 5 V; 6.4 V - 7.2 V
Diode TVS Quad Uni-Dir 3V 14W 5-Pin SOT-953 T/R

Descriptions

Descriptions of onsemi NZQA6V8AXV5T1G provided by its distributors.

TVS Diodes & ESD Suppressors; NZQA6V8AXV5T1G; ON SEMICONDUCTOR; 4.3 V; 5; 13 V; 6.47 V
ESD Suppressor Diode TVS Uni-Dir 4.3V 5-Pin SOT-553 T/R / TVS DIODE 4.3VWM 13VC SOT553
Trans Voltage Suppressor Diode, 20W, 4.3V V(RWM), Unidirectional, 4 Element, Silicon
NZQA6V8AXV5T1G, QUAD UNI-DIRECTIONAL TVS DIODE, 20W, 5-PIN SOT-553
ESD Suppressors / TVS Diodes Low Cap. TVS Quad Array for ESD
13V 6.47V SOT-553-5 ESD and Surge Protection (TVS/ESD) ROHS
NZQAxVxAXV5T Series 6.8 V 1.6 A Surface Mount ESD Protection Diode - SOT-553
ESD Protection Diode with Low Clamping Voltage
4.3V 20W 1.6A 13V 6.47V SOT-553 1.6mm*550¦Ìm
SOT-553-5 ESD Protection Devices ROHS
Diode, Aec-Q101, Esd, 4.3V, Sot-553; Clamping Voltage Vc Max:13V; Diode Case Style:Sot-553; No. Of Pins:5Pins; Operating Voltage:-; Power Dissipation Pd:380Mw; Product Range:-; Automotive Qualification Standard:Aec-Q101; Svhc:No Svhcrohs Compliant: Yes |Onsemi NZQA6V8AXV5T1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd