Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MMQA6V8T1G

MMQA Series 7.14 V 150 W Unidirectional Zener Transient Voltage Suppressor SC-74
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMQA6V8T1G.

Newark

Datasheet7 pages14 years ago

IHS

Upverter

onsemi

Master Electronics

Inventory History

3 month trend:
+6.28%

CAD Models

Download onsemi MMQA6V8T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TVS Diodes & ESD Suppressors; MMQA5V6T1G; ON SEMICONDUCTOR; 3 V; 8 V; 5.32 V; 5.6 V
onsemiMMQA6V2T1
TVS Diode, Unidirectional 4V 150W 2.66A 9V 5.89V SC-74 (SOT-457), SMD
MMQA Series 6.51 V 24 W Unidirectional Zener Transient Voltage Suppressor SC-74
NexperiaBZA456A,115
BZA456A Series 8 V 240 pF Quadruple ESD Transient Voltage Suppressor - SOT-457
NexperiaBZA462A,125
ESD Suppressor TVS 6.51V Automotive 6-Pin TSOP T/R
NexperiaBZA462A,115
TVS Diode 6.51V Unidirectional 24W 2.66A 9V 5.89V SC-74 SOT-457 SMD 3.1mm L × 1.7mm H

Descriptions

Descriptions of onsemi MMQA6V8T1G provided by its distributors.

MMQA Series 7.14 V 150 W Unidirectional Zener Transient Voltage Suppressor SC-74
onsemi Unidirectional TVS Diode, Vc=9.8V, SMD, SC-74, Vbr(min)=6.46V
Trans Voltage Suppressor Diode, 150W, 4.3V V(RWM), Unidirectional, 4 Element, Silicon
MMQA6V8T1G, QUAD UNI-DIRECTIONAL TVS DIODE, 150W, 6-PIN SC-74
TVS Diode 6.8V Unidirectional 4-Ch SC-74 250pF 150W
ESD Suppressor TVS 16kV Automotive 6-Pin SC-74 T/R
Transient Voltage Suppressor, Common Anode, SC-59, 6.8 V
Esd Protection Device, 9.8V, Sc-74-6; |Onsemi MMQA6V8T1G
ESD PROTECTION DEVICE, 9.8V, SC-74-6; Clamping Voltage Vc Max: 9.8V; Diode Case Style: SC-74; No. of Pins: 6Pins; Operating Voltage: -; Power Dissipation Pd: 225mW; Product Range: MMQA Series; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018)
This quad monolithic silicon voltage suppressor is designed for applications requiring transient overvoltage protection capability. It is intended for use in voltage and ESD sensitive equipment such as computers printers business machines communication systems medical equipment and other applications. Its quad junction common anode design protects four separate lines using only one package. These devices are ideal for situations where board space is at a premium.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd