Nexperia HEF4067BT,652

4000B Series 3 to 15 V 155Ohm 16-Ch Analog Multiplexer/Demultiplexer -SOIC-24
$ 1.609
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia HEF4067BT,652.

SHENGYU ELECTRONICS

Datasheet18 pages13 years ago

IHS

NXP Semiconductors

Factory Futures

Inventory History

3 month trend:
-23.70%

CAD Models

Download Nexperia HEF4067BT,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.609
$ 1.313
Stock
170,899
200,822
Authorized Distributors
2
3
Case/Package
SOP
SOP
-3db Bandwidth
-
-
Propagation Delay
50 ns
50 ns
Turn-On Delay Time
100 ns
100 ns
Turn-Off Delay Time
340 ns
340 ns
Min Supply Voltage
5 V
5 V
Max Supply Voltage
15 V
15 V
Max Supply Current
600 µA
600 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
16
16
Number of Bits
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-01-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

16-Channel Analog Multiplexer/Demultiplexer (Mux/Demux)
MC14067B Series 3 to 18 Vdc SMT Analog Multiplexers/Demultiplexers - SOIC-14
Texas InstrumentsCD4067BM
20V, 16:1, 1-channel, analog multiplexer 24-SOIC -55 to 125
Texas InstrumentsCD4067BM96
20V, 16:1, 1-channel, analog multiplexer 24-SOIC -55 to 125
Texas InstrumentsCD4067BME4
CMOS Single 16-Channel Analog Multiplexer/Demultiplexer 24-SOIC -55 to 125

Descriptions

Descriptions of Nexperia HEF4067BT,652 provided by its distributors.

4000B Series 3 to 15 V 155Ohm 16-Ch Analog Multiplexer/Demultiplexer -SOIC-24
Analogue Mux/Demux, 16:1, -40 To 85Deg C Rohs Compliant: Yes |Nexperia HEF4067BT,652
Analog Switch/Analog Multiplexer Single 16:1 24-Pin SO Bulk
16-channel analog multiplexer/demultiplexer
Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO24
NOW NEXPERIA HEF4067BT - SINGLE-
MULTIPLEXERS / DEMULTIPLEXERS;

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "HEF4067BT,652"
  • HEF4067BT 652
  • HEF4067BT-652
  • HEF4067BT652