Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4067BM96

20V, 16: 1, 1-channel, analog multiplexer 24-SOIC -55 to 125
$ 0.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4067BM96.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

SHENGYU ELECTRONICS

LCSC

Newark

iiiC

Inventory History

3 month trend:
-60.18%

CAD Models

Download Texas Instruments CD4067BM96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.429
$ 0.648
$ 0.648
Stock
898,001
504,281
504,281
Authorized Distributors
5
6
6
Case/Package
SOIC
SOP
SOP
-3db Bandwidth
-
-
-
Propagation Delay
60 ns
90 ns
90 ns
Turn-On Delay Time
650 ns
600 ns
600 ns
Turn-Off Delay Time
440 ns
625 ns
625 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Max Supply Current
-
600 µA
600 µA
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
1
16
16
Number of Bits
16
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4067BM96.

Related Parts

Texas InstrumentsCD4067BME4
CMOS Single 16-Channel Analog Multiplexer/Demultiplexer 24-SOIC -55 to 125
onsemi Multiplexer switch chip, SOICencapsulation, 24Pin
16-Channel Analog Multiplexer/Demultiplexer (Mux/Demux)
Texas InstrumentsCD74HC4067M96
5V, 16:1, 1-channel, analog multiplexer 24-SOIC -55 to 125
Texas InstrumentsCD74HC4067M
5-V, 16:1, 1-channel analog multiplexer 24-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments CD4067BM96 provided by its distributors.

20V, 16:1, 1-channel, analog multiplexer 24-SOIC -55 to 125
IC MUX 16:1 240OHM 24SOIC 1 Circuit IC Switch 16:1 240Ohm 24-SOIC
Analog Multiplexer Single 16:1 24-Pin SOIC T/R
Single-Ended Multiplexer, 1 Func, 1 Channel, CMOS, PDSO24
1 240Ω SOP-24-300mil Analog Switches / Multiplexers ROHS
ANALOG MUX/DMUX, 16 X 1, SOIC-24
CD4067B CMOS SINGLE 16-CHANNEL A

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.