onsemi MC14067BDWG

16-Channel Analog Multiplexer/Demultiplexer (Mux/Demux)
$ 0.657
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14067BDWG.

Newark

Datasheet9 pages12 years ago

Master Electronics

onsemi

Inventory History

3 month trend:
-9.91%

CAD Models

Download onsemi MC14067BDWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.657
$ 0.656
$ 0.656
Stock
234,770
332,347
332,347
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
24
24
24
Logic Function
Demultiplexer, Demux, Multiplexer, Mux
Demultiplexer, Demux, Multiplexer, Mux
Demultiplexer, Demux, Multiplexer, Mux
Number of Inputs
16
16
16
Number of Outputs
-
1
1
Number of Circuits
1
1
1
Low Level Output Current
-
25 mA
25 mA
High Level Output Current
-
25 mA
25 mA
Supply Type
Dual
Dual
Dual
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Number of Channels
16
16
16

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-03-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsCD4067BM
20V, 16:1, 1-channel, analog multiplexer 24-SOIC -55 to 125
Texas InstrumentsCD4067BM96
20V, 16:1, 1-channel, analog multiplexer 24-SOIC -55 to 125
Texas InstrumentsCD4067BME4
CMOS Single 16-Channel Analog Multiplexer/Demultiplexer 24-SOIC -55 to 125

Descriptions

Descriptions of onsemi MC14067BDWG provided by its distributors.

16-Channel Analog Multiplexer/Demultiplexer (Mux/Demux)
IC Function:Analog Multiplexer / Demultiplexer; Power Supply Type:Single Supply; Supply Voltage Range:3V to 18V; IC Case / Package:SOIC; No. of Pins:24Pins; No. of Channels:1Channels; On Resistance Typ:80ohm; Switch Configuration:- RoHS Compliant: Yes
The MC14067 multiplexer/demultiplexer is a digitally controlled analog switch featuring low ON resistance and very low leakage current. This device can be used in either digital or analog applications. The MC14067 is a 16-channel multiplexer/demultiplexer with an inhibit and four binary control inputs A B C and D. These control inputs select 1-of-16 channels by turning ON the appropriate analog switch (see MC14067 truth table.)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14067BDWG.