Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4067BM

20V, 16: 1, 1-channel, analog multiplexer 24-SOIC -55 to 125
$ 1.273
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4067BM.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4067BM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.273
$ 0.654
$ 0.654
Stock
328,625
508,659
508,659
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
-3db Bandwidth
-
-
-
Propagation Delay
60 ns
90 ns
90 ns
Turn-On Delay Time
650 ns
600 ns
600 ns
Turn-Off Delay Time
440 ns
625 ns
625 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Max Supply Current
-
600 µA
600 µA
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
1
16
16
Number of Bits
16
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4067BM.

Related Parts

16-Channel Analog Multiplexer/Demultiplexer (Mux/Demux)
onsemi Multiplexer switch chip, SOICencapsulation, 24Pin
Texas InstrumentsCD4067BM96
20V, 16:1, 1-channel, analog multiplexer 24-SOIC -55 to 125
Texas InstrumentsCD4067BME4
CMOS Single 16-Channel Analog Multiplexer/Demultiplexer 24-SOIC -55 to 125
Texas InstrumentsCD74HC4067M96
5V, 16:1, 1-channel, analog multiplexer 24-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments CD4067BM provided by its distributors.

20V, 16:1, 1-channel, analog multiplexer 24-SOIC -55 to 125
IC MUX 16:1 240OHM 24SOIC 1 Circuit IC Switch 16:1 240Ohm 24-SOIC
1 240Ω SOIC-24-300mil Analog Switches, Multiplexers ROHS
TEXAS INSTRUMENTS CD4067BM LOGIC, SNGL 16CH MUS/DEMUX, 24SOIC
Analog Multiplexer Single 16:1 24-Pin SOIC Tube
Single-Ended Multiplexer, 1 Func, 1 Channel, CMOS, PDSO24
Texas Instruments CD4067BM MUX/DEMUX芯片
RS APAC
Logic, Sngl 16Ch Mus/Demux, 24Soic; Multiplexer Configuration:16:1; No. Of Circuits:1Circuits; On State Resistance Max:125Ohm; Supply Voltage Range:3V To 18V; Analogue Multiplexer Case:Soic; No. Of Pins:24Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4067BM

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4067BM .