Nexperia HEF4067BT,653

4000B Series 3 to 15 V SMT 16-Channel Analog Multiplexer/Demultiplexer - SOIC-24
$ 1.313
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia HEF4067BT,653.

SHENGYU ELECTRONICS

Datasheet18 pages13 years ago

IHS

Newark

Farnell

NXP Semiconductors

Inventory History

3 month trend:
-24.48%

CAD Models

Download Nexperia HEF4067BT,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.313
$ 1.609
Stock
201,335
170,903
Authorized Distributors
3
2
Case/Package
SOP
SOP
-3db Bandwidth
-
-
Propagation Delay
50 ns
50 ns
Turn-On Delay Time
100 ns
100 ns
Turn-Off Delay Time
340 ns
340 ns
Min Supply Voltage
5 V
5 V
Max Supply Voltage
15 V
15 V
Max Supply Current
600 µA
600 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
16
16
Number of Bits
-
-

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-01-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2024-06-30
LTD Date2024-12-31
Manufacturer Lifecycle StatusDISCONTINUATION OF DELIVERY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia HEF4067BT,653 provided by its distributors.

4000B Series 3 to 15 V SMT 16-Channel Analog Multiplexer/Demultiplexer - SOIC-24
16-channel analog multiplexer/demultiplexer
Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO24
SO-24-300mil Analog Switches / Multiplexers ROHS
IC SP16T 16:1 1 3V - 15V 24-SOIC T/R
DIODE, ZENER, 18V, 500MW, SOD-80C, REEL
NEXPERIA HEF4067BT - SINGLE-ENDE

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "HEF4067BT,653"
  • HEF4067BT 653
  • HEF4067BT,653""
  • HEF4067BT653