Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC14067BDWR2G

onsemi Multiplexer switch chip, SOICencapsulation, 24Pin
$ 0.652
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14067BDWR2G.

HQonline

Datasheet9 pages13 years ago

Master Electronics

Upverter

iiiC

Inventory History

3 month trend:
+35.47%

CAD Models

Download onsemi MC14067BDWR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.652
$ 0.429
$ 0.429
Stock
431,729
864,540
864,540
Authorized Distributors
6
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
Demultiplexer, Demux, Multiplexer, Mux
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
16
16
16
Number of Outputs
1
1
1
Number of Circuits
1
-
-
Low Level Output Current
25 mA
-
-
High Level Output Current
25 mA
-
-
Supply Type
Dual
Single
Single
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Number of Channels
16
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsCD74HC4067M96
5V, 16:1, 1-channel, analog multiplexer 24-SOIC -55 to 125
Texas InstrumentsCD74HC4067M
5-V, 16:1, 1-channel analog multiplexer 24-SOIC -55 to 125
Texas InstrumentsCD74HCT4067M
5V, 16:1, 1-channel, analog switch, TTL inputs 24-SOIC -55 to 125

Descriptions

Descriptions of onsemi MC14067BDWR2G provided by its distributors.

onsemi Multiplexer switch chip, SOICencapsulation, 24Pin
MC14067B Series 3 to 18 Vdc SMT Analog Multiplexers/Demultiplexers - SOIC-14
16-Channel Analog Multiplexer/Demultiplexer (Mux/Demux)
ANALOGUE MUX/DEMUX, 16: 1, SOIC-24; Multiplexer Configuration: 16: 1; No. of Circuits: 1Circuits; On State Resistance Max: 250ohm; Supply Voltage Range: 3V to 18V; Analogue Multiplexer Case: SOIC; No. of Pins: 24Pins; Operating

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd