Nexperia BZX84-C51,215

NEXPERIA - BZX84-C51, 215 - Zener-Diode, 51 V, 250 mW, TO-236AB, 5 %, 3 Pin(s), 150 °C
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BZX84-C51,215.

IHS

Datasheet14 pages3 years ago
Datasheet16 pages13 years ago

Nexperia

NXP Semiconductors

Newark

element14 APAC

Inventory History

3 month trend:
+3.97%

Alternate Parts

Price @ 1000
$ 0.031
$ 0.019
$ 0.019
Stock
1,370,364
2,476,378
2,476,378
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Zener Voltage
51 V
51 V
51 V
Tolerance
5 %
6 %
6 %
Power Dissipation
250 mW
300 mW
300 mW
Impedance
180 Ω
180 Ω
180 Ω
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemiBZX84C12
BZX84C Series 350 mW 12 V 10 mA Surface Mount Zener Diode - SOT-23-3
onsemiMMBZ5248B
Diode Zener Single 18V 5% 350mW 3-Pin SOT-23 T/R
onsemiMMBZ5228B
MMBZ5228B Series 350 mW 3.9 V Surface Mount Zener Diode - SOT-23
onsemiMMBZ5236B
Tape & Reel (TR) ±5% Surface Mount Single Zener Diode 900mV @ 10mA 3muA @ 6V 350mW 900mV
onsemiBZX84-C10
BZX84C Series 350 mW 10 V 10 mA Surface Mount Zener Diode - SOT-23-3
NXP SemiconductorsPZM9.1NB2,115
Zener Diode, 9.1V V(Z), 2.1%, 0.3W, Silicon, Unidirectional, TO-236

Descriptions

Descriptions of Nexperia BZX84-C51,215 provided by its distributors.

NEXPERIA - BZX84-C51,215 - Zener-Diode, 51 V, 250 mW, TO-236AB, 5 %, 3 Pin(s), 150 °C
Diode Zener Single 51V 5% 250mW 3-Pin TO-236AB T/R
BZX84 Series 51 V ±5 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23
Zener Diode, 51V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB
Zener Diode; Zener Voltage Typ, Vz:51V; Power Dissipation, Pd:250mW; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOT-23; No. of Pins:3 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84-C51215
  • BZX84C51,215
  • BZX84C51215